QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20WC98SC

Digi-Key Part Number
AD38999/20WC98SC-ND
Manufacturer
Manufacturer Product Number
D38999/20WC98SC
Description
CONN RCPT FMALE 10POS GOLD CRIMP
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
13-98
Shell Size, MIL
C
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
C
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
-
Applications
Aerospace, Aviation, Military
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
Additional Resources
AttributeDescription
Other Names
D38999/20WC98SC-ND
AD38999/20WC98SC
Standard Package1
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
D38999/20WC98SCTE Connectivity Deutsch Connectors0DD38999/20WC98SC-ND$0.00000Direct
D38999/20WC98SCSouriau-Sunbank by Eaton0SD38999/20WC98SC-ND$59.08000Direct
KJB0T13W98SCITT Cannon, LLC0KJB0T13W98SC-ND$0.00000Similar
KJB0T13W98SCLITT Cannon, LLC0KJB0T13W98SCL-ND$0.00000Similar
KJL3T13N98SCITT Cannon, LLC0KJL3T13N98SC-ND$173.11320Similar