CTVS06RF-23-35HN

DigiKey Part Number
AACTVS06RF-23-35HN-ND
Manufacturer
Manufacturer Product Number
CTVS06RF-23-35HN
Description
CONN PLUG MALE 100POS GOLD CRIMP
Customer Reference
Detailed Description
100 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
100
Grade
-
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
23-35
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Composite
Shell Material
Composite
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut, Self Locking
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Insert Material
Thermoplastic
Applications
Aviation, Marine, Military
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$214.60000$214.60
10$185.99000$1,859.90
25$164.10920$4,102.73
50$146.83440$7,341.72
100$128.76250$12,876.25