
CTV07RF-9-9S-S15AD | ||
---|---|---|
Digi-Key Part Number | CTV07RF-9-9S-S15AD-ND | |
Manufacturer | ||
Manufacturer Product Number | CTV07RF-9-9S-S15AD | |
Description | CONN RCPT FMALE 9POS GOLD SOLDER | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Shell Size - Insert | 9-9 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Alignment Disc | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Military | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | MIL-DTL-38999 Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Attribute | Description |
---|---|
Other Names | CTV07RF99SS15AD |
Standard Package | 1 |