cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BACC63CE32-17PWH

Digi-Key Part Number
BACC63CE32-17PWH-ND
Manufacturer
Manufacturer Product Number
BACC63CE32-17PWH
Description
CONN PLUG HSNG MALE 4POS INLINE
Detailed Description
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Aerospace Operations
Series
Package
Bulk
Product Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
4
Shell Size - Insert
32-17
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
4
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
W
Shell Material
Composite
Shell Finish
-
Housing Color
-
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other NamesBACC63CE3217PWH
Standard Package1