
11-008674-016 | ||
---|---|---|
Digi-Key Part Number | 11-008674-016-ND | |
Manufacturer | ||
Manufacturer Product Number | 11-008674-016 | |
Description | 2M INS TWEEZER M81969/8-07 | |
Detailed Description | Insertion Tool For M81969/8-07 | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol Aerospace Operations | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | M81969/8-07 | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8203.20.2000 |
Attribute | Description |
---|---|
Other Names | 11008674016 |
Standard Package | 1 |