
10-6460C1-001 | ||
---|---|---|
Digi-Key Part Number | 10-6460C1-001-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-6460C1-001 | |
Description | REMOVAL TOOL OCS 38999 | |
Detailed Description | Extraction Tool For | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol Aerospace Operations | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8205.59.8000 |
Attribute | Description |
---|---|
Other Names | 106460C1001 |
Standard Package | 1 |