


YQZ120N1.20 | |
|---|---|
DigiKey Part Number | YQZ120N1.20-ND |
Manufacturer | |
Manufacturer Product Number | YQZ120N1.20 |
Description | PTC RESET FUSE 18V 700MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 18V 700 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 18V | |
Current - Hold (Ih) (Max) | 700 mA | |
Current - Trip (It) | 1.4 A | |
Current - Max | 4.3 A | |
Resistance - 25°C (Typ) | 1.2 Ohms | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia x 0.157" T (11.00mm x 4.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.236" (6.00mm) | |
Approval Agency | - | |
Base Product Number |

