TH333J40GBPS-T5 | |
---|---|
DigiKey Part Number | TH333J40GBPS-T5-ND - Tape & Box (TB) |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | TH333J40GBPS-T5 |
Description | THERMISTOR NTC 33KOHM AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 33k Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 33k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 250°C | |
Power - Max | 25 mW | |
Length - Lead Wire | 1.02" (26.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tape & Box (TB) | 4,000 | $0.27846 | $1,113.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.27846 | $1,113.84 |