NPI xxA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPI-15A-3K0SV

Digi-Key Part Number
235-1661-ND
Manufacturer
Amphenol NovaSensor
Manufacturer Product Number
NPI-15A-3K0SV
Description
SENSOR PRES 3KPSI SEALED GAUGE
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Pressure Sensor 3000PSI (20684.27kPa) Sealed Gauge 0 mV ~ 100 mV (10V) Cylinder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol NovaSensor
Series
Package
Bulk
Product Status
Active
Applications
Board Mount
Pressure Type
Sealed Gauge
Operating Pressure
3000PSI (20684.27kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 100 mV (10V)
Accuracy
±0.35%
Voltage - Supply
10V ~ 15V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
Flex Cable
Maximum Pressure
6000PSI (41368.54kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9026.20.4000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$93.23000$93.23
5$88.56800$442.84
10$81.57600$815.76
25$72.25320$1,806.33
50$69.92240$3,496.12
100$67.59180$6,759.18