NHQMM204B425T10 | |
---|---|
DigiKey Part Number | NHQMM204B425T10-ND - Tape & Reel (TR) |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | NHQMM204B425T10 |
Description | THERM NTC 200KOHM 4250K 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 200k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 200k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4250K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tape & Reel (TR) | 3,000 | $1.34777 | $4,043.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.34777 | $4,043.31 |