NHQ333B400T5 | |
---|---|
DigiKey Part Number | NHQ333B400T5-ND - Tape & Reel (TR) |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | NHQ333B400T5 |
Description | THERMISTOR NTC 33KOHM 4000K 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 33k 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 33k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4000K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tape & Reel (TR) | 3,000 | $1.32300 | $3,969.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.32300 | $3,969.00 |