USD

AL03006 Series

DKF503N10

Digi-Key Part Number
235-1586-ND
Manufacturer
Amphenol Thermometrics
Manufacturer Product Number
DKF503N10
Supplier
Description
THERMISTOR NTC 50KOHM 3960K DO35
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
NTC Thermistor 50k DO-204AH, DO-35, Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Thermometrics
Series
Package
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
50k
Resistance Tolerance
±10%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3960K
B25/100
-
Operating Temperature
-40°C ~ 250°C
Length - Lead Wire
1.06" (27.00mm)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
Bulk
QtyUnit PriceExt Price
1$1.37000$1.37
5$1.32000$6.60
10$1.07200$10.72
25$0.92400$23.10
50$0.80020$40.01
100$0.72600$72.60
500$0.61050$305.25
1,000$0.54450$544.50
5,000$0.49500$2,475.00
Additional Resources
AttributeDescription
Other Names
235-1586
DKF503N10-ND
Standard Package2,500