USD

SH150S Pkg
SH150S Pkg
SH150 Series_S4
SH150S-3.00-17
Digi-Key Part Number
TE2188TR-ND - Tape & Reel (TR)
TE2188CT-ND - Cut Tape (CT)
TE2188DKR-ND - Digi-Reel®
Manufacturer
Amgis, LLC
Manufacturer Product Number
SH150S-3.00-17
Supplier
Description
FIXED IND 17UH 3A 50 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Inductor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amgis, LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Toroidal
Material - Core
Iron Powder
Tolerance
±20%
Current - Saturation
-
Shielding
Unshielded
DC Resistance (DCR)
50mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.614" L x 0.591" W (15.60mm x 15.00mm)
Height - Seated (Max)
0.388" (9.85mm)
Inductance
17 µH
Current Rating (Amps)
3 A
Inductance Frequency - Test
10 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

630 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$6.14000$6.14
10$5.62700$56.27
25$5.11520$127.88
50$4.29660$214.83
100$3.68280$368.28
Additional Resources
AttributeDescription
Other Names
SH150S30017
TE2188TR
Standard Package250