
PANT103395-401 | |
---|---|
DigiKey Part Number | 570-1459-ND |
Manufacturer | |
Manufacturer Product Number | PANT103395-401 |
Description | THERMISTOR NTC 10KOHM STUD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Nonstandard, Threaded Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | - | |
B0/50 | 3950K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Length - Lead Wire | 7.76" (197.00mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard, Threaded Stud |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.59000 | $8.59 |
5 | $7.76600 | $38.83 |
10 | $7.45800 | $74.58 |
25 | $7.09000 | $177.25 |
50 | $6.83840 | $341.92 |
200 | $6.39650 | $1,279.30 |
600 | $6.09665 | $3,657.99 |
1,000 | $5.97060 | $5,970.60 |