


STANDARD SAMPLE KIT | ||
---|---|---|
Digi-Key Part Number | 570-1184-ND | |
Manufacturer | ||
Manufacturer Product Number | STANDARD SAMPLE KIT | |
Description | CIRC PRT KIT INRUSH CUR LMT 18PC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Inrush Current Limiters (ICL) Circuit Protection Kit 9 pcs - 9 values | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Ametherm | |
Series | ||
Package | Case | |
Product Status | Active | |
Kit Type | Inrush Current Limiters (ICL) | |
Kit Contents | 9 pcs - 9 values |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $52.11000 | $52.11 |
5 | $49.63200 | $248.16 |
10 | $45.90900 | $459.09 |
50 | $39.70520 | $1,985.26 |
100 | $37.22360 | $3,722.36 |
250 | $34.74200 | $8,685.50 |
Part No. | Description | Quantity |
---|---|---|
SL32 10015 | ICL 10 OHM 20% 15A 31MM | 2 |
SL22 10008 | ICL 10 OHM 20% 8A 22MM | 2 |
SL10 10003 | ICL 10 OHM 20% 3A 10MM | 2 |
SL15 10006 | ICL 10 OHM 20% 6A 16MM | 2 |
SL08 10002 | ICL 10 OHM 20% 2A 8MM | 2 |
Attribute | Description |
---|---|
Other Names | 570-1184 |
Standard Package | 1 |