SL22 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL2240005

DigiKey Part Number
570-SL2240005-ND
Manufacturer
Manufacturer Product Number
SL2240005
Description
ICL 40 OHM 20% 5A 22MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 40 Ohms ±20% 5 A 0.866" (22.00mm)
Datasheet
 Datasheet
EDA/CAD Models
SL2240005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
40 Ohms
Tolerance
±20%
Current - Steady State Max
5 A
R @ Current
340 mOhms
Diameter
0.866" (22.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
CSA
In-Stock: 332
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.06000$2.06
5$1.70400$8.52
10$1.57200$15.72
50$1.30440$65.22
100$1.20340$120.34
300$1.05850$317.55
500$0.99692$498.46
1,000$0.91867$918.67
5,000$0.76250$3,812.50
Manufacturers Standard Package