SL22 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL22 2R515-BT

Digi-Key Part Number
570-1266-ND - Tape & Reel (TR)
Manufacturer
Ametherm
Manufacturer Product Number
SL22 2R515-BT
Supplier
Description
ICL 2.5 OHM 20% 15A 22MM
Detailed Description
Inrush Current Limiter 2.5 Ohms ±20% 15 A 0.866" (22.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ametherm
Series
Package
Tape & Reel (TR)
Part Status
Active
R @ 25°C
2.5 Ohms
Tolerance
±20%
Current - Steady State Max
15 A
R @ Current
30 mOhms
Diameter
0.866" (22.00mm)
Lead Spacing
0.307" (7.80mm)
Approval Agency
CSA, UR
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
Additional Resources
AttributeDescription
Other Names
SL22 2R515-BT-ND
Q9335720
570-1266
Standard Package500