SL15 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL15 80002-A

Digi-Key Part Number
570-1317-ND
Manufacturer
Ametherm
Manufacturer Product Number
SL15 80002-A
Supplier
Description
ICL 80 OHM 25% 2A 16MM
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Inrush Current Limiter 80 Ohms ±25% 2 A 0.630" (16.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ametherm
Series
Package
Bulk
Part Status
Active
R @ 25°C
80 Ohms
Tolerance
±25%
Current - Steady State Max
2 A
R @ Current
830 mOhms
Diameter
0.630" (16.00mm)
Lead Spacing
0.307" (7.80mm)
Approval Agency
UR
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
All prices are in USD
Bulk
QtyUnit PriceExt Price
300$0.81900$245.70
Additional Resources
AttributeDescription
Other Names570-1317
Standard Package100