Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 47 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3 A | |
R @ Current | 400 mOhms | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.35000 | $1.35 |
5 | $1.12600 | $5.63 |
10 | $1.04200 | $10.42 |
50 | $0.86800 | $43.40 |
100 | $0.80210 | $80.21 |
250 | $0.72240 | $180.60 |
500 | $0.66712 | $333.56 |
1,000 | $0.61583 | $615.83 |
5,000 | $0.51041 | $2,552.05 |