USD

SL15 Series
SL15 40004-A
Digi-Key Part Number
570-1313-ND
Manufacturer
Ametherm
Manufacturer Product Number
SL15 40004-A
Supplier
Description
ICL 40 OHM 20% 4A 16MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Inrush Current Limiter
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Ametherm
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
Diameter
0.630" (16.00mm)
Lead Spacing
0.307" (7.80mm)
Approval Agency
UR
R @ 25°C
40 Ohms
Current - Steady State Max
4 A
R @ Current
300 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
400$0.54405$217.62
Additional Resources
AttributeDescription
Other Names570-1313
Standard Package100