
SL1280002 | |
|---|---|
DigiKey Part Number | 570-SL1280002-ND |
Manufacturer | |
Manufacturer Product Number | SL1280002 |
Description | ICL 80 OHM 20% 2A 13MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 80 Ohms ±20% 2 A 0.512" (13.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 80 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2 A | |
R @ Current | 850 mOhms | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 5 | $1.29200 | $6.46 |
| 10 | $1.19200 | $11.92 |
| 50 | $0.98900 | $49.45 |
| 200 | $0.84175 | $168.35 |
| 400 | $0.77623 | $310.49 |
| 600 | $0.74015 | $444.09 |
| 1,000 | $0.69692 | $696.92 |
| 5,000 | $0.57542 | $2,877.10 |

