
SL104R004 | |
|---|---|
DigiKey Part Number | 570-SL104R004-ND |
Manufacturer | |
Manufacturer Product Number | SL104R004 |
Description | ICL 4 OHM 20% 4A 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 4 Ohms ±20% 4 A 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 4 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4 A | |
R @ Current | 140 mOhms | |
Diameter | 0.394" (10.00mm) | |
Lead Spacing | 0.248" (6.30mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.27000 | $1.27 |
| 5 | $1.05400 | $5.27 |
| 10 | $0.97300 | $9.73 |
| 50 | $0.80740 | $40.37 |
| 200 | $0.68720 | $137.44 |
| 400 | $0.63373 | $253.49 |
| 600 | $0.60432 | $362.59 |
| 1,000 | $0.56907 | $569.07 |
| 5,000 | $0.47003 | $2,350.15 |


