
SL0833001 | |
---|---|
DigiKey Part Number | 570-SL0833001-ND |
Manufacturer | |
Manufacturer Product Number | SL0833001 |
Description | ICL 33 OHM 20% 1.3A 8MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 33 Ohms ±20% 1.3 A 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 33 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 1.3 A | |
R @ Current | 750 mOhms | |
Diameter | 0.315" (8.00mm) | |
Lead Spacing | 0.201" (5.10mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.68000 | $0.68 |
5 | $0.56200 | $2.81 |
10 | $0.51800 | $5.18 |
50 | $0.42980 | $21.49 |
100 | $0.39650 | $39.65 |
250 | $0.35648 | $89.12 |
500 | $0.32880 | $164.40 |
1,000 | $0.30317 | $303.17 |
5,000 | $0.25066 | $1,253.30 |