
SL055R001 | |
---|---|
DigiKey Part Number | 570-SL055R001-ND |
Manufacturer | |
Manufacturer Product Number | SL055R001 |
Description | ICL 5 OHM 25% 1A 6MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±25% 1 A 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 1 A | |
R @ Current | 750 mOhms | |
Diameter | 0.236" (6.00mm) | |
Lead Spacing | 0.201" (5.10mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
5 | $0.59000 | $2.95 |
10 | $0.54400 | $5.44 |
50 | $0.45140 | $22.57 |
100 | $0.41650 | $41.65 |
250 | $0.37444 | $93.61 |
500 | $0.34536 | $172.68 |
1,000 | $0.31843 | $318.43 |
5,000 | $0.26326 | $1,316.30 |