Inrush Current Limiter 50 Ohms ±20% 1 A 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL0350001

DigiKey Part Number
570-SL0350001-ND
Manufacturer
Manufacturer Product Number
SL0350001
Description
ICL 50 OHM 20% 1A 3MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 50 Ohms ±20% 1 A 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
50 Ohms
Tolerance
±20%
Current - Steady State Max
1 A
R @ Current
1.1 Ohms
Diameter
0.118" (3.00mm)
Lead Spacing
0.157" (4.00mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.11000$1.11
5$0.92000$4.60
10$0.84900$8.49
50$0.70460$35.23
100$0.65020$65.02
250$0.58440$146.10
500$0.53892$269.46
1,000$0.49680$496.80
5,000$0.41043$2,052.15
Manufacturers Standard Package