Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 5 A | |
R @ Current | 200 mOhms | |
Diameter | 0.450" (11.43mm) | |
Lead Spacing | 0.350" (8.89mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.21000 | $1.21 |
5 | $1.00200 | $5.01 |
10 | $0.92400 | $9.24 |
50 | $0.76640 | $38.32 |
100 | $0.70720 | $70.72 |
250 | $0.63560 | $158.90 |
500 | $0.58612 | $293.06 |
1,000 | $0.54028 | $540.28 |
5,000 | $0.44629 | $2,231.45 |