
SG337 | |
|---|---|
DigiKey Part Number | 570-SG337-ND |
Manufacturer | |
Manufacturer Product Number | SG337 |
Description | ICL 10 OHM 15% 2A 12.7MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±15% 2 A 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 2 A | |
R @ Current | 300 mOhms | |
Diameter | 0.500" (12.70mm) | |
Lead Spacing | 0.310" (7.87mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 5 | $2.18000 | $10.90 |
| 10 | $2.01200 | $20.12 |
| 50 | $1.66920 | $83.46 |
| 200 | $1.42020 | $284.04 |
| 400 | $1.30930 | $523.72 |
| 600 | $1.24825 | $748.95 |
| 1,000 | $1.17508 | $1,175.08 |
| 5,000 | $1.00000 | $5,000.00 |

