
SG332 | |
|---|---|
DigiKey Part Number | 570-1446-ND |
Manufacturer | |
Manufacturer Product Number | SG332 |
Description | ICL 5 OHM 20% 8A 15.24MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±20% 8 A 0.600" (15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | SG332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 8 A | |
R @ Current | 50 mOhms | |
Diameter | 0.600" (15.24mm) | |
Lead Spacing | 0.350" (8.89mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.78000 | $2.78 |
| 5 | $2.30400 | $11.52 |
| 10 | $2.12600 | $21.26 |
| 50 | $1.76400 | $88.20 |
| 200 | $1.50065 | $300.13 |
| 400 | $1.38345 | $553.38 |
| 600 | $1.31890 | $791.34 |
| 1,000 | $1.24155 | $1,241.55 |
| 5,000 | $1.06250 | $5,312.50 |

