Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 4 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 14 A | |
R @ Current | 50 mOhms | |
Diameter | 0.900" (22.86mm) | |
Lead Spacing | 0.350" (8.89mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.02000 | $3.02 |
5 | $2.50000 | $12.50 |
10 | $2.30800 | $23.08 |
50 | $1.91440 | $95.72 |
100 | $1.76590 | $176.59 |
300 | $1.55287 | $465.86 |
500 | $1.46228 | $731.14 |
1,000 | $1.34718 | $1,347.18 |
5,000 | $1.16250 | $5,812.50 |