PANR103350-430
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PANR103350-430

DigiKey Part Number
570-1460-ND
Manufacturer
Manufacturer Product Number
PANR103350-430
Description
THERM NTC 10KOHM 3435K RING LUG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Ring Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
-
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3435K
B25/100
-
Operating Temperature
-
Length - Lead Wire
-
Mounting Type
Free Hanging
Package / Case
Ring Lug
In-Stock: 136
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.32000$4.32
5$3.87400$19.37
10$3.70700$37.07
25$3.50840$87.71
50$3.37240$168.62
200$3.13355$626.71
600$2.97168$1,783.01
1,000$2.90365$2,903.65
Manufacturers Standard Package