PANE 103395-410
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PANE103395

DigiKey Part Number
570-PANE103395-ND
Manufacturer
Manufacturer Product Number
PANE103395
Description
THERMISTOR NTC 10KOHM 3950K BEAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±10%
B Value Tolerance
±2%
B0/50
3950K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-50°C ~ 150°C
Power - Max
125 mW
Length - Lead Wire
6.00" (152.4mm)
Mounting Type
Through Hole
Package / Case
Bead
In-Stock: 9,589
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.75000$2.75
5$2.28000$11.40
10$2.10300$21.03
50$1.74500$87.25
200$1.48460$296.92
400$1.36865$547.46
600$1.30480$782.88
1,000$1.22829$1,228.29
5,000$1.05000$5,250.00
Manufacturers Standard Package