MS32 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS327R015

DigiKey Part Number
570-MS327R015-ND
Manufacturer
Manufacturer Product Number
MS327R015
Description
ICL 7 OHM 20% 15A 31MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 7 Ohms ±20% 15 A 1.220" (31.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
7 Ohms
Tolerance
±20%
Current - Steady State Max
15 A
R @ Current
40 mOhms
Diameter
1.220" (31.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
UL
In-Stock: 148
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.94000$5.94
5$4.92800$24.64
25$4.08800$102.20
50$3.77100$188.55
100$3.47780$347.78
250$3.12320$780.80
500$2.87758$1,438.79
1,000$2.64974$2,649.74
Manufacturers Standard Package