AZ832-2C-9DSE

DigiKey Part Number
3385-AZ832-2C-9DSE-ND
Manufacturer
Manufacturer Product Number
AZ832-2C-9DSE
Description
RELAY GENERAL PURPOSE DPDT 3A 9V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 9VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
3 A
Switching Voltage
125VAC, 30VDC - Max
Load - Max Switching
250VA, 60W
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
7.2 VDC
Must Release Voltage
0.9 VDC
Operate Time
5 ms
Release Time
2 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Approval Agency
CUR, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
540 Ohms
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1,000$1.65438$1,654.38