
SMA511W G/W | ||
---|---|---|
Digi-Key Part Number | 2460-SMA511WG/WTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SMA511W G/W | |
Description | 0.51" SGL SMD DISPLAY - WHITE | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Anode 3.2V 5mA 0.610" H x 0.482" W x 0.157" D (15.50mm x 12.25mm x 4.00mm) 10-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | American Opto Plus LED | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.610" H x 0.482" W x 0.157" D (15.50mm x 12.25mm x 4.00mm) | |
Digit/Alpha Size | 0.51" (13.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 5mA | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 120mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SM(A,C)511W G/W |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.19000 | $3.19 |
10 | $2.39200 | $23.92 |
100 | $1.99400 | $199.40 |
500 | $1.39600 | $698.00 |
750 | $1.27600 | $957.00 |
Attribute | Description |
---|---|
Other Names | 2460-SMA511WG/WTR |
Standard Package | 1 |