L944-UV265-2-30

DigiKey Part Number
2460-L944-UV265-2-30TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L944-UV265-2-30
Description
POWER UVC LED
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 272nm (265nm ~ 278nm) 6.5V 30mA 120° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Opto Plus LED
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
30mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
272nm (265nm ~ 278nm)
Voltage - Forward (Vf) (Typ)
6.5V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 60°C
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$9.11000$9.11
10$8.77100$87.71
100$5.73500$573.50
500$5.22900$2,614.50
800$4.89200$3,913.60