L944-QUV265-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L944-QUV265-4

Digi-Key Part Number
2460-L944-QUV265-4TR-ND - Tape & Reel (TR)
Manufacturer
American Opto Plus LED
Manufacturer Product Number
L944-QUV265-4
Supplier
Description
POWER UVC LED
Detailed Description
Ultraviolet (UV) Emitter 272nm (265nm ~ 278nm) 7V 100mA - 30° 3-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
American Opto Plus LED
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
272nm (265nm ~ 278nm)
Voltage - Forward (Vf) (Typ)
7V
Viewing Angle
30°
Orientation
Top View
Operating Temperature
-40°C ~ 60°C
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.40.2000