L944-MUV265-3

DigiKey Part Number
2460-L944-MUV265-3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L944-MUV265-3
Description
EMITTER UV 272NM 300MA 3SMD
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 272nm (265nm ~ 278nm) 7V 300mA 21.6mW/sr @ 300mA (Typ) 60° 3-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
L944-MUV265-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Opto Plus LED
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
300mA
Radiant Intensity (Ie) Min @ If
21.6mW/sr @ 300mA (Typ)
Wavelength
272nm (265nm ~ 278nm)
Voltage - Forward (Vf) (Typ)
7V
Viewing Angle
60°
Orientation
Top View
Operating Temperature
-40°C ~ 60°C
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$16.15000$16.15
10$15.54800$155.48
100$10.16600$1,016.60
500$9.26900$4,634.50
650$8.67100$5,636.15