USD

L933-UV265-2-20

L933-UV265-2-20

Digi-Key Part Number
2460-L933-UV265-2-20TR-ND - Tape & Reel (TR)
Manufacturer
American Opto Plus LED
Manufacturer Product Number
L933-UV265-2-20
Supplier
Description
3.45 X 3.45 POWER UVC LED
Detailed Description
Ultraviolet (UV) Emitter 272nm 6.5V 30mA - 120° 1414 (3535 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
American Opto Plus LED
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
30mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
272nm
Voltage - Forward (Vf) (Typ)
6.5V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 60°C
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8541.40.2000