L196L-MPGC

DigiKey Part Number
2460-L196L-MPGCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L196L-MPGC
Description
LED GREEN CLEAR 0603 SMD
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.5V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.5V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
518nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.50mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.41.0000
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.24600$2.46
100$0.11500$11.50
500$0.07700$38.50
1,000$0.06200$62.00
Additional Resources
AttributeDescription
Other Names2460-L196L-MPGCTR
Standard Package1