
L196L-LIC | ||
---|---|---|
Digi-Key Part Number | 2460-L196L-LICTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | L196L-LIC | |
Description | LED RED CLEAR 0603 SMD | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 642nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm |
Resource Type | Link |
---|---|
Datasheets | L196L-LIC-TR Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | 2460-L196L-LICTR |
Standard Package | 1 |