L196L-LIC-TR

DigiKey Part Number
2460-L196L-LIC-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L196L-LIC-TR
Description
LED RED CLEAR 0603 SMD
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
642nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.50mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.41.0000
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03800$152.00
8,000$0.03500$280.00
16,000$0.03300$528.00
64,000$0.02800$1,792.00
132,000$0.02600$3,432.00
Additional Resources
AttributeDescription
Other Names2460-L196L-LIC-TR
Standard Package4,000