L170B-QOC-TR | |
---|---|
DigiKey Part Number | 2460-L170B-QOC-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L170B-QOC-TR |
Description | LED ORANGE CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.03500 | $105.00 |
6,000 | $0.03200 | $192.00 |
12,000 | $0.03000 | $360.00 |
48,000 | $0.02600 | $1,248.00 |
99,000 | $0.02400 | $2,376.00 |