L150B-RC-TR

DigiKey Part Number
2460-L150B-RC-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L150B-RC-TR
Description
LED RED CLEAR 1206 SMD
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
660nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.20mm
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04500$135.00
6,000$0.04100$246.00
12,000$0.03800$456.00
48,000$0.03300$1,584.00
99,000$0.03100$3,069.00