L150B-QBC-TR | |
---|---|
DigiKey Part Number | 2460-L150B-QBC-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L150B-QBC-TR |
Description | LED BLUE CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.20mm |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04500 | $135.00 |
6,000 | $0.04100 | $246.00 |
12,000 | $0.03800 | $456.00 |
48,000 | $0.03300 | $1,584.00 |
99,000 | $0.03100 | $3,069.00 |