cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM89810A2AMLG

Digi-Key Part Number
2832-BCM89810A2AMLG-ND
Manufacturer
American Microsemiconductor, Inc.
Manufacturer Product Number
BCM89810A2AMLG
Supplier
Description
SINGLE-PORT BROADR-REACH AUTOMOT
Detailed Description
Ethernet Physical Layer Controller - MII Interface
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
American Microsemiconductor, Inc.
Series
-
Package
Tray
Part Status
Obsolete
Protocol
Ethernet
Function
Physical Layer Controller
Interface
MII
Standards
-
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0000
Additional Resources
AttributeDescription
Other Names2832-BCM89810A2AMLG
Standard Package260