cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR-20-50-M/P

Digi-Key Part Number
TR-20-50-M/P-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
TR-20-50-M/P
Supplier
Description
PKG,NIPPER,MICRO,ANGLE,CLEAN CUT
Manufacturer Standard Lead Time
2
Detailed Description
Side (Diagonal) Cutter Angled, 48° Flush -
Customer Reference
Product Attributes
Type
Description
Select
Category
American Hakko Products, Inc.
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Angled, 48°
Cut Edge
Flush
Length - Overall
-
Features
-
Capacity
22 AWG
EAR99
8203.30.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$13.87000$13.87
1