T35 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T35-03KU

Digi-Key Part Number
1691-1319-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
T35-03KU
Supplier
Description
MICRO KNIFE TIP FOR USE WITH FX-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
Package
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Knife
Height
0.080" (2.03mm)
Width
0.060" (1.50mm)
Length
0.250" (6.35mm)
Diameter
-
Tip Chip Size
-
Temperature Range
662°F (350°C)
For Use With/Related Products
FX-1002
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8515.90.4000
California Prop 65
Warning Information
All prices are in USD
Bag
QtyUnit PriceExt Price
1$45.86000$45.86
5$44.33000$221.65
10$42.80200$428.02
25$41.47040$1,036.76
Additional Resources
AttributeDescription
Other Names1691-1319
Standard Package1