cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T34-I

Digi-Key Part Number
T34-I-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
T34-I
Supplier
Description
TIP,I,FX-650
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
Package
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
-
Length
0.670" (17.02mm)
Diameter
0.008" (0.20mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FX-650
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$10.06000$10.06
Additional Resources
AttributeDescription
Other NamesT34-I/P
Standard Package1