T31-03BC1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T31-03BC1

Digi-Key Part Number
T31-03BC1-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
T31-03BC1
Supplier
Description
TIP,BEVEL,1MM/60 X 14.2MM,IH,350
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
Package
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Bevel 60°
Height
0.050" (1.28mm)
Width
0.040" (1.02mm)
Length
0.560" (14.22mm)
Diameter
-
Tip Chip Size
-
Temperature Range
662°F (350°C)
For Use With/Related Products
FX-100, FX1001
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8515.90.4000
California Prop 65
Warning Information
All prices are in USD
Bag
QtyUnit PriceExt Price
1$23.02000$23.02
Additional Resources
AttributeDescription
Standard Package1