T31-01JL02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T31-01JL02

Digi-Key Part Number
1691-1252-ND
Manufacturer
American Hakko Products, Inc.
Manufacturer Product Number
T31-01JL02
Supplier
Description
TIP,BENT,R0.2MM/30 X 7.2MM X 8MM
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
American Hakko Products, Inc.
Series
Package
Bag
Part Status
Obsolete
Tip Type
Soldering
Tip Shape
Bent 30°
Height
-
Width
-
Length
-
Diameter
0.008" (0.20mm) OD
Tip Chip Size
-
Temperature Range
842°F (450°C)
For Use With/Related Products
FX-100, FX1001
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8515.90.4000
All prices are in USD
Bag
QtyUnit PriceExt Price
1$23.02000$23.02
5$22.34000$111.70
10$21.66400$216.64